Reference Only
M850494821N
D-Sub Backshells RECTANGULAR STRAIN RELIEF BACKSHELL
Datasheet
M850494821N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | M24308 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
979In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.90 | $11.90 | |
| $11.77 | $23.54 | |
| $11.65 | $58.25 | |
| $10.11 | $101.10 | |
| $10.00 | $160.00 | |
| $9.46 | $236.50 | |
| $8.58 | $858.00 | |
| $7.29 | $14,580.00 |
Need more?
My Notes
Sign into see notes.