Reference Only
M850494821F
D-Sub Backshells RECTANGULAR STRAIN RELIEF BACKSHELL
Datasheet
M850494821F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Packaging | Each | |
| Cable Diameter | 10.31 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | M24308 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,683
On Order
1,683 expected on from 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.87 | $7.87 | |
| $7.78 | $38.90 | |
| $7.18 | $71.80 | |
| $6.90 | $172.50 | |
| $6.75 | $337.50 | |
| $6.61 | $661.00 | |
| $6.06 | $1,515.00 | |
| $5.58 | $2,790.00 |
Need more?
Sign in to add projects and notes