Reference Only

M85049/95-16B

Circular MIL Spec Tools, Hardware & Accessories BACKSHELL

Manufacturer:

Mfr Part:
A850499516B

TTI Part:
M85049/95-16B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.71$26.71
$22.26$556.50
$21.53$1,076.50
$19.61$1,961.00
$19.22$4,805.00
$18.30$9,150.00
$18.12$18,120.00
$17.94$35,880.00
Need more?
Sign in to add projects and notes