Reference Only
M85049/92-19T
Circular MIL Spec Strain Reliefs & Adapters Composite Strain Relief
Datasheet
A850499219T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Strain Reliefs | |
| Shell Style | Right Angle | |
| Shell Size | 19 | |
| Shell Material | Composite | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
83 expected 22-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.35 | $53.35 | |
| $45.34 | $453.40 | |
| $44.90 | $1,122.50 | |
| $44.45 | $2,222.50 | |
| $42.70 | $4,270.00 | |
| $42.28 | $10,570.00 | |
| $41.53 | $20,765.00 | |
| $41.00 | $41,000.00 |
Need more?
Sign in to add projects and notes