Reference Only
M85049/90-9Z03
Circular MIL Spec Backshells BACKSHELL
Datasheet
A85049909Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Adapters | |
| Shell Style | Right Angle | |
| Shell Size | 9 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.91 | $67.91 | |
| $57.73 | $577.30 | |
| $54.11 | $1,352.75 | |
| $52.84 | $2,642.00 | |
| $49.08 | $4,908.00 | |
| $48.59 | $12,147.50 | |
| $48.11 | $24,055.00 | |
| $47.63 | $47,630.00 |
Need more?
Sign in to add projects and notes