Reference Only
M85049/90-9W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR RA OD CAD SZ 9
Datasheet
A85049909W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 9 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049909W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
721In Stock
975 expected on from 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.32 | $64.32 | |
| $63.68 | $318.40 | |
| $59.86 | $598.60 | |
| $56.83 | $1,420.75 | |
| $55.36 | $2,768.00 | |
| $46.04 | $4,604.00 | |
| $45.58 | $22,790.00 | |
| $45.13 | $45,130.00 |
Need more?
Sign in to add projects and notes