Reference Only
M85049/90-21N02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 21
Datasheet
A850499021N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 21 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850499021N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
100 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.29 | $91.29 | |
| $90.39 | $451.95 | |
| $89.49 | $894.90 | |
| $88.61 | $2,215.25 | |
| $83.62 | $4,181.00 | |
| $80.84 | $8,084.00 | |
| $80.04 | $40,020.00 | |
| $79.25 | $79,250.00 |
Need more?
Sign in to add projects and notes