Reference Only
M85049/90-19Z02
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL
Datasheet
A850499019Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 19 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.08 | $86.08 | |
| $80.67 | $806.70 | |
| $79.69 | $1,992.25 | |
| $77.63 | $3,881.50 | |
| $73.55 | $7,355.00 | |
| $72.82 | $18,205.00 | |
| $71.09 | $35,545.00 | |
| $69.63 | $69,630.00 |
Need more?
Sign in to add projects and notes