Reference Only
M85049/90-15N03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 15
Datasheet
A850499015N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 15 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850499015N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
447In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.36 | $65.36 | |
| $64.70 | $323.50 | |
| $55.78 | $557.80 | |
| $52.88 | $1,322.00 | |
| $50.27 | $2,513.50 | |
| $48.39 | $4,839.00 | |
| $47.90 | $23,950.00 | |
| $47.42 | $47,420.00 |
Need more?
Sign in to add projects and notes