Reference Only
M85049/90-13W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A CAD SZ 13
Datasheet
A850499013W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 13 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850499013W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
61In Stock
500 expected on from 29-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.42 | $60.42 | |
| $59.81 | $299.05 | |
| $54.85 | $548.50 | |
| $53.67 | $1,341.75 | |
| $51.75 | $2,587.50 | |
| $51.23 | $5,123.00 | |
| $50.71 | $25,355.00 |
Need more?
My Notes
Sign into see notes.