Reference Only
M85049/90-13M03
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850499013M03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 13 | |
| Shell Style | 90 Deg | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850499013M03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.93 | $132.93 | |
| $116.12 | $1,161.20 | |
| $109.95 | $2,748.75 | |
| $108.85 | $5,442.50 | |
| $106.71 | $10,671.00 | |
| $103.11 | $51,555.00 | |
| $90.08 | $90,080.00 |
Need more?
My Notes
Sign into see notes.