Reference Only
M85049/90-11W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A CAD SZ 11
Datasheet
A850499011W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 11 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850499011W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
3,028In Stock
1,495 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.21 | $65.21 | |
| $64.55 | $322.75 | |
| $58.63 | $586.30 | |
| $54.24 | $1,356.00 | |
| $48.09 | $2,404.50 | |
| $47.33 | $4,733.00 | |
| $46.85 | $23,425.00 | |
| $46.38 | $46,380.00 |
Need more?
Sign in to add projects and notes