Reference Only
M85049/89-23W02
Circular MIL Spec Backshells 89 Backshell Band Lock
Datasheet
A850498923W02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Mounting Angle | 45 Deg | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 23 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498923W02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.03 | $66.03 | |
| $63.15 | $631.50 | |
| $62.51 | $1,562.75 | |
| $61.30 | $3,065.00 | |
| $60.68 | $6,068.00 | |
| $60.07 | $15,017.50 | |
| $59.47 | $29,735.00 |
Need more?
My Notes
Sign into see notes.