Reference Only
M85049/88-25Z03
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL
Datasheet
A850498825Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 25 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.26 | $74.26 | |
| $63.13 | $631.30 | |
| $62.50 | $1,562.50 | |
| $58.88 | $2,944.00 | |
| $58.28 | $5,828.00 | |
| $57.70 | $14,425.00 | |
| $56.78 | $28,390.00 | |
| $55.88 | $55,880.00 |
Need more?
Sign in to add projects and notes