Reference Only
M85049/88-25W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 25
Datasheet
A850498825W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 25 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498825W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
668In Stock
1,000 expected on from 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.64 | $47.64 | |
| $47.16 | $235.80 | |
| $45.01 | $450.10 | |
| $42.68 | $1,067.00 | |
| $40.57 | $2,028.50 | |
| $38.66 | $3,866.00 | |
| $37.94 | $9,485.00 | |
| $37.55 | $37,550.00 |
Need more?
Sign in to add projects and notes