Reference Only
M85049/88-25N02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 25
Datasheet
A850498825N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 25 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498825N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
200 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.06 | $58.06 | |
| $57.49 | $287.45 | |
| $49.83 | $498.30 | |
| $43.59 | $1,089.75 | |
| $39.34 | $1,967.00 | |
| $34.89 | $3,489.00 | |
| $34.54 | $17,270.00 | |
| $34.20 | $34,200.00 |
Need more?
Sign in to add projects and notes