Reference Only

M85049/88-21W03

Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 21

Manufacturer:

Mfr Part:
A850498821W03

TTI Part:
M85049/88-21W03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBand Lock Adapters
Shell Size21
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498821W03

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

287In Stock

1,425 expected on  from 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.46$51.46
$50.94$254.70
$47.78$477.80
$46.83$1,170.75
$45.66$2,283.00
$42.95$4,295.00
$40.26$40,260.00
$39.85$79,700.00
Need more?
Sign in to add projects and notes