Reference Only
M85049/88-21N03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 21
Datasheet
A850498821N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 21 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498821N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
114In Stock
1,000 expected on from 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.42 | $46.42 | |
| $45.30 | $226.50 | |
| $39.43 | $985.75 | |
| $34.93 | $3,493.00 | |
| $34.57 | $8,642.50 | |
| $33.81 | $16,905.00 | |
| $33.09 | $33,090.00 | |
| $32.75 | $65,500.00 |
Need more?
My Notes
Sign into see notes.