Reference Only

M85049/88-19Z03

Circular MIL Spec Backshells BACKSHELL

Manufacturer:

Mfr Part:
A850498819Z03

TTI Part:
M85049/88-19Z03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductAdapters
Shell StyleStraight
Shell Size19
Shell MaterialAluminum Alloy
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.23$58.23
$57.65$288.25
$50.48$504.80
$49.98$1,249.50
$45.77$4,577.00
$45.32$11,330.00
$44.87$22,435.00
Need more?

My Notes

Sign into see notes.