Reference Only

M85049/88-17W02

Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 17

Manufacturer:

Mfr Part:
A850498817W02

TTI Part:
M85049/88-17W02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBand Lock Adapters
Shell Size17
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498817W02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

663In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.27$51.27
$49.69$248.45
$46.36$463.60
$42.60$1,065.00
$36.12$3,612.00
$34.01$8,502.50
$33.66$16,830.00
$33.32$33,320.00
Need more?
Sign in to add projects and notes