Reference Only
M85049/88-15W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 15
Datasheet
A850498815W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 15 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498815W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
117In Stock
1,000 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.24 | $34.24 | |
| $32.26 | $322.60 | |
| $31.35 | $783.75 | |
| $29.68 | $1,484.00 | |
| $28.76 | $7,190.00 | |
| $28.46 | $14,230.00 | |
| $28.17 | $28,170.00 | |
| $27.88 | $55,760.00 |
Need more?
Sign in to add projects and notes