Reference Only
M85049/88-13Z03
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850498813Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 13 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
395In Stock
2,560 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.80 | $46.80 | |
| $46.33 | $231.65 | |
| $41.44 | $414.40 | |
| $36.66 | $1,833.00 | |
| $34.87 | $3,487.00 | |
| $33.86 | $8,465.00 | |
| $33.51 | $16,755.00 | |
| $33.17 | $33,170.00 |
Need more?
Sign in to add projects and notes