Reference Only
M85049/88-13N03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 13
Datasheet
A850498813N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 13 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498813N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
648In Stock
750 expected 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.86 | $37.86 | |
| $37.48 | $187.40 | |
| $32.73 | $327.30 | |
| $30.67 | $766.75 | |
| $29.21 | $1,460.50 | |
| $27.81 | $2,781.00 |
Need more?
My Notes
Sign into see notes.