Reference Only
M85049/88-11Z03
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850498811Z03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Adapters | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
342In Stock
1,500 expected on from 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.12 | $45.12 | |
| $44.67 | $223.35 | |
| $42.25 | $422.50 | |
| $41.82 | $1,045.50 | |
| $41.40 | $4,140.00 | |
| $36.71 | $9,177.50 | |
| $36.33 | $18,165.00 | |
| $35.96 | $35,960.00 |
Need more?
Sign in to add projects and notes