Reference Only

M85049/88-11N03

Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 11

Manufacturer:

Mfr Part:
A850498811N03

TTI Part:
M85049/88-11N03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductBand Lock Adapters
Shell Size11
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498811N03

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.97$40.97
$40.55$202.75
$37.37$373.70
$32.01$800.25
$31.28$1,564.00
$29.93$2,993.00
$27.19$6,797.50
$26.91$13,455.00
Need more?
Sign in to add projects and notes