Reference Only
M85049/85-20N01
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 20
Datasheet
A850498520N01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Band Lock Adapters | |
| Shell Size | 20 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498520N01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.39 | $50.39 | |
| $41.99 | $1,049.75 | |
| $41.57 | $2,078.50 | |
| $40.15 | $4,015.00 | |
| $39.75 | $9,937.50 | |
| $38.75 | $19,375.00 | |
| $37.95 | $37,950.00 | |
| $37.58 | $75,160.00 |
Need more?
My Notes
Sign into see notes.