Reference Only
M85049/85-18W02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 18
Datasheet
A850498518W02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Band Lock Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 18 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498518W02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.37 | $52.37 | |
| $49.03 | $490.30 | |
| $45.81 | $1,145.25 | |
| $44.47 | $2,223.50 | |
| $41.53 | $4,153.00 | |
| $41.12 | $10,280.00 | |
| $40.17 | $20,085.00 | |
| $39.31 | $39,310.00 |
Need more?
Sign in to add projects and notes