Reference Only
M85049/85-16Z01
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850498516Z01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Adapters | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 16 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.17 | $46.17 | |
| $44.15 | $441.50 | |
| $43.71 | $1,092.75 | |
| $42.87 | $2,143.50 | |
| $42.43 | $4,243.00 | |
| $42.00 | $10,500.00 | |
| $41.58 | $20,790.00 | |
| $41.15 | $41,150.00 |
Need more?
Sign in to add projects and notes