Reference Only
M85049/85-14N02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 14
Datasheet
A850498514N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Band Lock Adapters | |
| Shell Size | 14 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498514N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
702In Stock
500 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.75 | $41.75 | |
| $41.33 | $82.66 | |
| $40.91 | $204.55 | |
| $40.49 | $404.90 | |
| $33.58 | $839.50 | |
| $33.24 | $1,662.00 | |
| $32.90 | $3,290.00 |
Need more?
Sign in to add projects and notes