Reference Only

M85049/85-12Z02

Circular MIL Spec Backshells BACKSHELL

Manufacturer:

Mfr Part:
A850498512Z02

TTI Part:
M85049/85-12Z02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
ProductAdapters
Shell StyleStraight
Shell Size12
Shell MaterialAluminum Alloy
PackagingBulk
Mating StyleSelf Locking
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

292In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.00$55.00
$49.10$491.00
$42.50$1,062.50
$42.07$2,103.50
$41.57$4,157.00
$41.15$10,287.50
$40.74$20,370.00
Need more?

My Notes

Sign into see notes.