Reference Only
M85049/85-12N02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 12
Datasheet
A850498512N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Band Lock Adapters | |
| Shell Size | 12 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498512N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,513In Stock
1,159 expected 22-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.07 | $49.07 | |
| $47.77 | $238.85 | |
| $46.01 | $460.10 | |
| $39.46 | $986.50 | |
| $38.24 | $1,912.00 | |
| $37.64 | $3,764.00 | |
| $36.70 | $36,700.00 | |
| $36.33 | $72,660.00 |
Need more?
Sign in to add projects and notes