Reference Only

M85049/84-20W02

Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A CAD SZ 20

Manufacturer:

Mfr Part:
A850498420W02

TTI Part:
M85049/84-20W02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductBand Lock Adapters
Shell Size20
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498420W02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.18$87.18
$82.38$823.80
$75.54$1,888.50
$74.79$3,739.50
$73.27$7,327.00
$72.54$18,135.00
$71.83$35,915.00
$71.12$71,120.00
Need more?
Sign in to add projects and notes