Reference Only

M85049/84-18W02

Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A CAD SZ 18

Manufacturer:

Mfr Part:
A850498418W02

TTI Part:
M85049/84-18W02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductBand Lock Adapters
Shell Size18
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498418W02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

116In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.88$80.88
$80.08$160.16
$77.67$388.35
$69.03$1,725.75
$65.73$3,286.50
$62.59$6,259.00
$61.97$30,985.00
Need more?

My Notes

Sign into see notes.