Reference Only

M85049/84-14W02

Circular MIL Spec Backshells 84 Backshell Band Lock

Manufacturer:

Mfr Part:
A850498414W02

TTI Part:
M85049/84-14W02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductBand Lock Adapters
Shell Style90 Deg
Shell Size14
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleRight Angle
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498414W02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

288In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.05$81.05
$63.61$636.10
$62.14$1,553.50
$60.87$3,043.50
$58.57$5,857.00
$57.99$14,497.50
$57.42$28,710.00
Need more?

My Notes

Sign into see notes.