Reference Only

M85049/82-24W02

Circular MIL Spec Backshells 82 Backshell Band Lock

Manufacturer:

Mfr Part:
A850498224W02

TTI Part:
M85049/82-24W02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductBand Lock Adapters
Shell Size24
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498224W02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

75In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.67$63.67
$54.73$547.30
$54.19$1,354.75
$53.65$2,682.50
$53.12$5,312.00
$52.59$13,147.50
$52.07$26,035.00
$51.56$51,560.00
Need more?
Sign in to add projects and notes