Reference Only
M85049/82-22N02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 22
Datasheet
A850498222N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Size | 22 | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498222N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.42 | $49.42 | |
| $44.14 | $441.40 | |
| $43.71 | $1,092.75 | |
| $43.27 | $2,163.50 | |
| $42.75 | $4,275.00 | |
| $41.69 | $10,422.50 | |
| $41.28 | $20,640.00 | |
| $40.87 | $40,870.00 |
Need more?
Sign in to add projects and notes