Reference Only

M85049/82-16N03

Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 16

Manufacturer:

Mfr Part:
A850498216N03

TTI Part:
M85049/82-16N03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductBand Lock Adapters
Shell Size16
SeriesAS85049
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850498216N03

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.98$47.98
$39.98$999.50
$38.07$1,903.50
$36.25$3,625.00
$33.98$8,495.00
$33.64$16,820.00
$33.31$33,310.00
$32.98$65,960.00
Need more?
Sign in to add projects and notes