Reference Only
M85049/82-12W02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 12
Datasheet
A850498212W02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Size | 12 | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498212W02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
155In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.41 | $51.41 | |
| $43.70 | $437.00 | |
| $40.97 | $1,024.25 | |
| $39.80 | $1,990.00 | |
| $37.15 | $3,715.00 | |
| $34.82 | $17,410.00 | |
| $34.48 | $34,480.00 | |
| $34.13 | $68,260.00 |
Need more?
Sign in to add projects and notes