Reference Only
M85049/82-12N03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 12
Datasheet
A850498212N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Size | 12 | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498212N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
550 expected on from 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.75 | $35.75 | |
| $35.39 | $176.95 | |
| $35.03 | $350.30 | |
| $30.98 | $3,098.00 | |
| $30.51 | $7,627.50 | |
| $30.20 | $15,100.00 | |
| $29.89 | $29,890.00 | |
| $29.58 | $59,160.00 |
Need more?
Sign in to add projects and notes