Reference Only
M85049/82-10W03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 10
Datasheet
A850498210W03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Size | 10 | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498210W03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
143In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.55 | $35.55 | |
| $35.19 | $70.38 | |
| $34.83 | $104.49 | |
| $34.47 | $172.35 | |
| $34.12 | $341.20 |
Need more?
My Notes
Sign into see notes.