Reference Only
M85049/82-10N03
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 10
Datasheet
A850498210N03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Band Lock Adapters | |
| Shell Size | 10 | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498210N03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
434 expected on from 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.79 | $29.79 | |
| $29.49 | $737.25 | |
| $29.18 | $1,459.00 | |
| $28.89 | $2,889.00 | |
| $28.59 | $7,147.50 | |
| $28.30 | $14,150.00 | |
| $28.01 | $28,010.00 | |
| $27.72 | $55,440.00 |
Need more?
Sign in to add projects and notes