Reference Only

M85049/8-60W

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI R/A OD CAD

Manufacturer:

Mfr Part:
A85049860W

TTI Part:
M85049/8-60W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductEnvironmental EMI/RFI Backshells
Shell StyleRight Angle
Shell Size28
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleRight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA85049860W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.87$74.87
$70.87$708.70
$70.17$1,754.25
$69.48$3,474.00
$68.79$6,879.00
$68.11$17,027.50
$67.44$33,720.00
$66.77$66,770.00
Need more?
Sign in to add projects and notes