Reference Only

M85049/79-17W04

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI R/A OD CAD SZ 17

Manufacturer:

Mfr Part:
A850497917W04

TTI Part:
M85049/79-17W04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell Style90 Deg
Shell Size17
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850497917W04

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120In Stock

250 expected 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.14$96.14
$94.34$471.70
$81.29$812.90
$76.20$1,905.00
$72.56$3,628.00
$69.11$6,911.00
$68.43$34,215.00
Need more?

My Notes

Sign into see notes.