Reference Only

M85049/78-19N05

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI 45 DEG NIC SZ 19

Manufacturer:

Mfr Part:
A850497819N05

TTI Part:
M85049/78-19N05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell Size19
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850497819N05

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

98In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.81$80.81
$77.07$770.70
$64.50$1,612.50
$63.86$3,193.00
$63.23$6,323.00
$62.60$15,650.00
$61.98$30,990.00
Need more?

My Notes

Sign into see notes.