Reference Only

M85049/78-17N06

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI 45 DEG NIC SZ 17

Manufacturer:

Mfr Part:
A850497817N06

TTI Part:
M85049/78-17N06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell Size17
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850497817N06

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.88$70.88
$67.78$677.80
$67.10$1,677.50
$65.80$3,290.00
$65.14$6,514.00
$64.48$16,120.00
$63.83$31,915.00
$63.19$63,190.00
Need more?
Sign in to add projects and notes