Reference Only

M85049/78-11N03

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI 45 DEG NIC SZ 11

Manufacturer:

Mfr Part:
A850497811N03

TTI Part:
M85049/78-11N03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell Size11
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850497811N03

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.83$71.83
$64.54$645.40
$60.50$1,512.50
$57.61$2,880.50
$54.86$5,486.00
$54.32$13,580.00
$53.78$26,890.00
Need more?

My Notes

Sign into see notes.