Reference Only

M85049/78-11N02

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI 45 DEG NIC SZ 11

Manufacturer:

Mfr Part:
A850497811N02

TTI Part:
M85049/78-11N02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductEnvironmental EMI/RFI Backshells
Shell Size11
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850497811N02

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.22$72.22
$62.55$625.50
$58.92$1,473.00
$56.11$2,805.50
$53.44$5,344.00
$52.91$13,227.50
$52.39$26,195.00
Need more?

My Notes

Sign into see notes.