Reference Only
M85049/69-15N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADAPTER ST NIC SZ 15
Datasheet
A850496915N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850496915N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
147In Stock
2,975 expected on from 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.39 | $14.39 | |
| $14.18 | $70.90 | |
| $12.51 | $125.10 | |
| $11.72 | $293.00 | |
| $10.82 | $541.00 | |
| $9.58 | $958.00 | |
| $9.49 | $4,745.00 | |
| $9.04 | $9,040.00 |
Need more?
Sign in to add projects and notes