Reference Only

M85049/69-13Z

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL

Manufacturer:

Mfr Part:
A850496913Z

TTI Part:
M85049/69-13Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

200 expected 24-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.38$20.38
$20.18$100.90
$17.42$174.20
$16.38$409.50
$15.61$780.50
$14.63$1,463.00
$13.93$3,482.50
Need more?

My Notes

Sign into see notes.