Reference Only
M85049/69-11N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADAPTER ST NIC SZ 11
Datasheet
A850496911N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Shrink Boot Adapters | |
| Shell Style | Straight | |
| Shell Size | 11 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850496911N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
377In Stock
935 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.51 | $12.51 | |
| $12.04 | $60.20 | |
| $11.91 | $119.10 | |
| $10.79 | $269.75 | |
| $9.56 | $478.00 | |
| $9.44 | $944.00 | |
| $9.34 | $2,335.00 | |
| $9.23 | $18,460.00 |
Need more?
Sign in to add projects and notes